Reference Only
M80-4C10805F1-02-325-00-000
Power to the Board MIX-TEK REC 2X4 AWG POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Series | Mix-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Product Catalogs
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.48 | $20.48 | |
| $17.40 | $174.00 | |
| $16.31 | $407.75 | |
| $15.53 | $776.50 | |
| $14.79 | $1,479.00 | |
| $14.31 | $3,577.50 | |
| $13.96 | $6,980.00 |
Need more?
Sign in to add projects and notes