Reference Only

M80-4130498

Headers & Wire Housings Datamate J-Tek 2X2 FML CRIMP MOLD REVERSE FIX JACKSCRW

Manufacturer:

Mfr Part:
M80-4130498

TTI Part:
M80-4130498

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.22$7.22
$6.13$61.30
$5.74$143.50
$5.47$273.50
$5.21$521.00
$4.88$1,220.00
$4.69$2,345.00
$4.57$4,570.00
Need more?

Associated Parts

M80-2060005 Harwin
Headers & Wire Housings Datamate M80 L/BORE MALE CONTACT CONTACT FOR J/SCREW
M80-0130005 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG
M80-0190005 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate M80 L-Tek XSM BORE GOLD CRIMP CONT 28-32 AWG
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
M80-0110005 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm
Sign in to add projects and notes