Reference Only

M80-4030842

New Product
Headers & Wire Housings Datamate J-Tek 4+4 Pos. Female DIL 26AWG Cable Assembly, single-end, no Jackscrews 400mm

Manufacturer:

Mfr Part:
M80-4030842

TTI Part:
M80-4030842

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
PackagingTube
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$10.91$152.74
$10.58$296.24
$9.42$1,055.04
$9.06$2,283.12
$8.47$4,268.88
$8.07$8,134.56
Need more?
Sign in to add projects and notes