Reference Only

M80-4002042

Power to the Board Datamate J-Tek 10+10 POS DIL MALE VERT UNLATCHED TINLD

Manufacturer:

Mfr Part:
M80-4002042

TTI Part:
M80-4002042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating800 V
Number of Positions20 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact PlatingGold
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-4T12042F1-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

120
On Order
120 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 8)
Quantity Unit PriceExt. Price
$12.74$1,528.80
Need more?

My Notes

Sign into see notes.