Reference Only

M80-4001642

Headers & Wire Housings Datamate J-Tek 08+08 F VERT SMT W/REV FIX BM

Manufacturer:

Mfr Part:
M80-4001642

TTI Part:
M80-4001642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Number of Positions16 Position
Pitch2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
PackagingTube
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 V
Part # AliasesM80-4T11642F1-00-000-00-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 130 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.35$1,215.50
Need more?

My Notes

Sign into see notes.