Reference Only

M80-4001401

Headers & Wire Housings Datamate J-Tek 7+7 POS FEM +J/S 3mm TAIL TIN

Manufacturer:

Mfr Part:
M80-4001401

TTI Part:
M80-4001401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingTin
SeriesJ-Tek
TradenameDatamate
PackagingTube
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-4T114F1 M80-4T11401F1-00-000-00-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 132 / Multiples: 11)
Quantity Unit PriceExt. Price
$23.90$3,154.80
Need more?
Sign in to add projects and notes