Reference Only
M80-4001042
Headers & Wire Housings Datamate J-Tek 5+5 POS DIL MALE VERT UNLATCHED TINLD
Datasheet
M80-4001042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Packaging | Tube | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 800 V | |
| Part # Aliases | M80-4T11042F1-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
156
On Order
156 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 156 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.00 | $1,872.00 |
Need more?
Sign in to add projects and notes