Reference Only
M80-4000000F1-04-325-00-000
Power to the Board MIX-TEK REC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 4 Position | |
| Series | Mix-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Product Catalogs
727In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.96 | $24.96 | |
| $24.70 | $123.50 | |
| $21.43 | $214.30 | |
| $20.13 | $503.25 | |
| $19.17 | $958.50 | |
| $18.25 | $1,825.00 | |
| $17.11 | $4,277.50 | |
| $16.30 | $8,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes