Reference Only
M80-4000000F1-02-PF5-00-000
Power to the Board MIX-TEK FE CABLE CONN KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 2 Position | |
| Series | Mix-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Product Catalogs
0In Stock
1,582
On Order
1,582 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.48 | $24.48 | |
| $23.70 | $118.50 | |
| $20.81 | $208.10 | |
| $19.51 | $487.75 | |
| $18.57 | $928.50 | |
| $17.69 | $1,769.00 | |
| $16.58 | $4,145.00 | |
| $15.79 | $7,895.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes