Reference Only
M80-317
Power to the Board Datamate Mix-Tek MALE COAX CRIMP 2.7MM
Datasheet
M80-317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 500 mA | |
| Termination Style | Crimp | |
| Pitch | 4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Contacts | |
| Series | Mix-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.12 | $14,120.00 |
Need more?
Associated Parts

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW

Extraction, Removal & Insertion Tools Datamate M80 REMOVAL TOOL FOR MIX-TEK CONTACTS

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW
Sign in to add projects and notes