Reference Only

M80-309

Power to the Board Datamate Mix-Tek CONN RCPT MIX-TEK 4POS GOLD

Manufacturer:

Mfr Part:
M80-309

TTI Part:
M80-309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating500 mA
Termination StyleCrimp
Pitch4 mm
SeriesMix-Tek
PackagingEach
TradenameDatamate
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
ProductContacts
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.86$23.86
$22.60$113.00
$21.47$214.70
$20.47$511.75
$19.47$973.50
$17.61$1,496.85
Need more?

Associated Parts

M80-263F102-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek Jackscrew Bolt 5mm
M80-263F204-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F206-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F110-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F102-06-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F304-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263FC04-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263FC06-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F302-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F303-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW

My Notes

Sign into see notes.