Reference Only

M80-308

Power to the Board Datamate Mix-Tek CONTACT COAX FEMALE 90 DEGREE 2.7MM

Manufacturer:

Mfr Part:
M80-308

TTI Part:
M80-308

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating500 mA
Termination StyleCrimp
Pitch4 mm
Maximum Operating Temperature+ 125 C
ProductContacts
SeriesMix-Tek
PackagingEach
TradenameDatamate
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 52 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.64$1,229.28
Need more?

Associated Parts

M80-263F102-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek Jackscrew Bolt 5mm
M80-263F202-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F204-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F104-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F206-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263FC04-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263FC06-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F908-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F110-00-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
M80-263F102-06-00 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
Sign in to add projects and notes