Reference Only
M80-273M106-00-00
Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW
Datasheet
M80-273M106-00-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Number of Positions | 6 Power/Coax | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp, Solder | |
| Pitch | 4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Wire Housings | |
| Series | Mix-Tek | |
| Packaging | Bulk | |
| Tradename | Datamate | |
| Contact Resistance | 25 mOhms | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 100 MOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.82 | $1,182.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Datamate Mix-Tek DatamateL-TekM DIL HorizPCB Conn

Harwin
Power to the Board Datamate Mix-Tek MALE COAX CRIMP 2MM

Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW

Power to the Board Datamate Mix-Tek 2 ROW FEMALE CRIMP 10 X 12 AWG GOLD

Harwin
Power to the Board Datamate M80 Contact Strght Fmale Solder Cable, 10AWG

Harwin
Power to the Board Datamate Mix-Tek MALE COAX CRIMP 90 DEGREE 2.7MM

Harwin
Power to the Board Datamate Mix-Tek PWR CONTACT MALE SOLDER 16 AWG

Harwin
Power to the Board Datamate Mix-Tek PWR CONTACT MALE SOLDER 12 AWG

Harwin
Power to the Board Datamate Mix-Tek MALE COAX CRIMP 90 DEGREE 2MM

Harwin
Power to the Board Datamate Mix-Tek MALE COAX CRIMP 2.7MM
Sign in to add projects and notes