Reference Only
M80-263F102-00-00
Power to the Board Datamate Mix-Tek Jackscrew Bolt 5mm
Datasheet
M80-263F102-00-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 2 Power/Coax | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp, Solder | |
| Pitch | 4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Wire Housings | |
| Series | Mix-Tek | |
| Packaging | Bulk | |
| Tradename | Datamate | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 100 MOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.10 | $14.10 | |
| $11.97 | $119.70 | |
| $11.09 | $221.80 | |
| $10.98 | $329.40 | |
| $10.69 | $534.50 | |
| $10.18 | $1,018.00 | |
| $9.09 | $4,545.00 | |
| $8.66 | $8,660.00 |
Need more?
Associated Parts

Harwin
Power to the Board Datamate M80 CONTACT POWER FEMALE 16 AWG

Harwin
Power to the Board Datamate Mix-Tek POWER CONTACT FEMALE CRIMP 18A

Power to the Board Datamate Mix-Tek MALE THRU HOLE 2 POWER+0 SIGNAL

Harwin
Power to the Board RG174-RG179-RG316 Straight Crimp Coax Contact Female Receptacle

Harwin
Power to the Board Datamate Mix-Tek CONTACT CRIMP POSITIONER

Harwin
Power to the Board Datamate Mix-Tek CONN RCPT MIX-TEK 4POS GOLD

Harwin
Power to the Board Datamate Mix-Tek CONTACT POWER FEMALE 14 AWG

Power to the Board Datamate Mix-Tek Datamate Mix-Tek Mal

Power to the Board Datamate Mix-Tek MIX-TEK M V PWR PCT W/JS

Harwin
Power to the Board Datamate Mix-Tek 12+12PosM24-28AWGCableKitRearPanelMount
Sign in to add projects and notes