Reference Only
M80-2430000B
Screws & Fasteners Datamate M80 Jackscrew Datamate M Vertical Assembly
Datasheet
M80-2430000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | M2 x 0.4 | |
| Length | 1.6 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 4 mm | |
| Packaging | Tube | |
| Product Type | Screws & Fasteners | |
| Series | M80 | |
| Subcategory | Hardware | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 24 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $8.92 | |
| $0.367 | $13.21 | |
| $0.363 | $21.78 | |
| $0.355 | $38.34 | |
| $0.335 | $84.42 | |
| $0.304 | $306.43 | |
| $0.288 | $1,441.15 |
Need more?
Sign in to add projects and notes