Reference Only
M80-2260000B
Screws & Fasteners Datamate M80 INSERTION / REMOVAL TOOL
Datasheet
M80-2260000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Bolts | |
| Type | Jackscrew | |
| Thread Size | M2 x 0.4 | |
| Length | 5 mm | |
| Material | Stainless Steel | |
| Screw Head | Slotted | |
| Unit Of Measure | Pack | |
| Outside Diameter | 4 mm | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | M80 | |
| Subcategory | Hardware | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $0.61 | $5.49 | |
| $0.453 | $10.87 | |
| $0.449 | $16.16 | |
| $0.444 | $26.64 | |
| $0.409 | $103.06 | |
| $0.405 | $202.50 | |
| $0.368 | $675.64 | |
| $0.349 | $1,746.39 |
Need more?
Sign in to add projects and notes