Reference Only
M80-2180000B
Screws & Fasteners Datamate J-Tek Datamate J-Tek Female Crimp, 10 Pos, Gold Clip, Gold Shell, 1mm Height
Datasheet
M80-2180000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Jackscrews | |
| Type | Socket | |
| Thread Size | M2 | |
| Length | 8.5 mm | |
| Material | Stainless Steel | |
| Screw Head | Round | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | M80 | |
| Subcategory | Hardware | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318156290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes