Reference Only
M80-2150000
D-Sub Tools & Hardware Datamate M80 12+2 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews
Datasheet
M80-2150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | CIRCLIP | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Product Type | D-Sub Tools & Hardware | |
| Series | M80 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 7318240090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $0.502 | $502.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes