Reference Only

M80-2140000B

Screws & Fasteners Datamate J-Tek Datamate J-Tek Female Hex Socket Jackscrew

Manufacturer:

Mfr Part:
M80-2140000B

TTI Part:
M80-2140000B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryScrews & Fasteners
ProductJackscrews
TypeSlotted
Thread SizeM2
Length8.5 mm
MaterialStainless Steel
Screw HeadSlotted Hex
Unit Of MeasurePack
PackagingEach
Product TypeScrews & Fasteners
SeriesM80
SubcategoryHardware
TradenameDatamate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318156070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Price Per PackExt. Price
$1.40$140.00
$1.38$414.00
$1.35$675.00
$1.33$1,330.00
$1.26$3,150.00
Need more?

My Notes

Sign into see notes.