Reference Only
M80-2130000B
Screws & Fasteners Datamate M80 PNL/BRD MNT Jackscrw Nut
Datasheet
M80-2130000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | M80 | |
| Subcategory | Hardware | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318163990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,728In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $1.14 | $13.68 | |
| $1.02 | $24.48 | |
| $1.00 | $36.00 | |
| $0.98 | $58.80 | |
| $0.92 | $231.84 | |
| $0.88 | $443.52 | |
| $0.77 | $3,853.08 | |
| $0.742 | $8,458.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes