Reference Only
M80-0030006
Headers & Wire Housings Datamate L-Tek DATAMATE R/A M/ ASY 3P PWR CNCTS W/PC TL
Datasheet
M80-0030006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
12,278In Stock
10,008 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $5.04 | |
| $0.351 | $42.12 | |
| $0.347 | $91.60 | |
| $0.342 | $171.00 | |
| $0.295 | $297.36 | |
| $0.291 | $733.32 | |
| $0.273 | $1,369.36 | |
| $0.269 | $2,690.00 |
Need more?
Sign in to add projects and notes