Reference Only
M7567-46
Headers & Wire Housings M7567 MINI USB SINGLE SMT 5P HORIZONTAL
Datasheet
M7567-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Pitch | 2.54 mm (0.1 in) | |
| Contact Plating | Tin | |
| Series | M7567 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.283 | $7.07 | |
| $0.28 | $14.00 | |
| $0.265 | $26.50 | |
| $0.241 | $60.25 | |
| $0.237 | $118.50 | |
| $0.223 | $223.00 | |
| $0.221 | $552.50 | |
| $0.203 | $1,015.00 |
Need more?
Sign in to add projects and notes