Reference Only

M701-370442

USB Connectors M701 USB B SINGLE PC TAIL VERTICAL

Manufacturer:

Mfr Part:
M701-370442

TTI Part:
M701-370442

EDA / CAD Models

Alternate Part Number

M701-370442R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSMD/SMT
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingGold
Product TypeUSB Connectors
SeriesM701
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$6.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes