Reference Only

M58-2801042R

Board to Board & Mezzanine Connectors ARCHER 50+50 Pos. Female DIL Vertical SMT Conn. (T+R)

Manufacturer:

Mfr Part:
M58-2801042R

TTI Part:
M58-2801042R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions100 Position
Pitch0.8 mm (0.031 in)
Termination StyleSolder
Mounting AngleVertical
SeriesM58
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameARCHER

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.60$2,080.00
$2.57$22,616.00
Need more?
Sign in to add projects and notes