Reference Only

M55-6005042R

Board to Board & Mezzanine Connectors Archer Kontrol 50P 1.27 SMC Female Vertical SMT Type

Manufacturer:

Mfr Part:
M55-6005042R

TTI Part:
M55-6005042R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height6.25 mm
Current Rating1.2 A
Voltage Rating100 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesM55
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance10 GOhms
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameArcher Kontrol

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$2.65$1,457.50
$2.35$21,972.50
Need more?

My Notes

Sign into see notes.