Reference Only

M55-3101042R

New Product
Headers & Wire Housings Archer Kontrol 10 Pos. Kontrol Male SIL Horizontal SMT Conn. (T+R)

Manufacturer:

Mfr Part:
M55-3101042R

TTI Part:
M55-3101042R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductConnectors
TypePCB Connector
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleHorizontal
Contact GenderPin (Male)
Contact PlatingGold
SeriesM55
TradenameArcher Kontrol
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.14$1,140.00
$1.09$2,180.00
$1.06$3,180.00
$1.02$5,100.00
$0.97$9,700.00
Need more?

My Notes

Sign into see notes.