Reference Only

M55-3000642R

New Product
Headers & Wire Housings Archer Kontrol 6 Pos. Kontrol Male SIL Vertical SMT Conn. (T+R)

Manufacturer:

Mfr Part:
M55-3000642R

TTI Part:
M55-3000642R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductConnectors
TypePCB Connector
Number of Positions6 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesM55
TradenameArcher Kontrol
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper
Current Rating1.2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.23$738.00
$1.17$1,404.00
$1.14$2,052.00
$1.10$3,300.00
$1.05$6,300.00
Need more?
Sign in to add projects and notes