Reference Only
M50-3800542
Headers & Wire Housings ARCHER 5+5 DIL IDC ML, Au TRANSITION PLUG
Datasheet
M50-3800542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | M50 | |
| Tradename | ARCHER | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500 mA | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 605 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $1,439.90 | |
| $2.28 | $28,842.00 |
Need more?
Associated Parts

Harwin
Headers & Wire Housings ARCHER 5+5 DIL IDC Sckt CABLE CONNECTOR

Ribbon Cables / IDC Cables ARCHER 5+5 DIL IDC FM to FM 300MM, CBLE ASSY

Ribbon Cables / IDC Cables ARCHER 5+5 DIL IDC FM to FM 150MM, CBLE ASSY
Sign in to add projects and notes