Reference Only
M50-3651042R
Headers & Wire Housings ARCHER 10+10 IDC VERT SMT LATCH HEADER, MALE
Datasheet
M50-3651042R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Header and Ejector | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 4.09 mm (0.161 in) | |
| Series | M50 | |
| Tradename | ARCHER | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 1.75 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $1,740.00 | |
| $2.13 | $29,287.50 |
Need more?
Associated Parts

Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-FM 150MM, CBLE ASSY

Harwin
Headers & Wire Housings ARCHER 10+10 DIL IDC Sckt CABLE CONNECTOR

Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-FM 300MM, CBLE ASSY

Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-ML 150MM, CBLE ASSY
Sign in to add projects and notes