Reference Only

M50-3600542

Headers & Wire Housings ARCHER 5+5 DIL PIN HDR SMT Au/Sn

Manufacturer:

Mfr Part:
M50-3600542

TTI Part:
M50-3600542

EDA / CAD Models

Alternate Part Number

M50-3600542R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesM50
TradenameARCHER
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13,920In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.20$12.00
$1.18$59.00
$1.02$102.00
$1.00$250.00
$0.86$860.00
$0.84$1,680.00
$0.77$3,850.00
$0.747$7,470.00
Need more?
Sign in to add projects and notes