Reference Only
M50-3552042
Headers & Wire Housings ARCHER 20+20 IDC VRT PCTAIL LATCH HEADER, MALE
Datasheet
M50-3552042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 2.72 mm (0.107 in) | |
| Series | M50 | |
| Tradename | ARCHER | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 1.75 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Eject Latch | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 476 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $1,494.64 | |
| $2.69 | $28,659.26 |
Need more?
Associated Parts

Ribbon Cables / IDC Cables ARCHER 20+20 DIL IDC FM-FM 300MM, CBLE ASSY

Ribbon Cables / IDC Cables ARCHER 40 Position 1.27mm Pitch IDC DIL Socket/Plug

Ribbon Cables / IDC Cables ARCHER 20+20 DIL IDC FM-FM 150MM, CBLE ASSY

Harwin
Headers & Wire Housings ARCHER 20+20 DIL IDC Sckt CABLE CONNECTOR
Sign in to add projects and notes