Reference Only

M50-3530342

Headers & Wire Housings ARCHER 3 WAY SIL VERT PC TAIL P/HDR

Manufacturer:

Mfr Part:
M50-3530342

TTI Part:
M50-3530342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions3 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3 mm (0.118 in)
Termination Post Length2.3 mm (0.091 in)
SeriesM50
TradenameARCHER
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.106$5.08
$0.088$8.80
$0.08$20.00
$0.079$39.50
$0.074$74.00
$0.072$180.00
$0.065$325.00
$0.063$630.00
Need more?
Sign in to add projects and notes