Reference Only

M50-3530242

Headers & Wire Housings ARCHER 2 WAY SIL VERT PC TAIL P/HDR

Manufacturer:

Mfr Part:
M50-3530242

TTI Part:
M50-3530242

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingGold
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Mating Post Length3 mm (0.118 in)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleThrough Hole
Number of Positions2 Position
Number of Rows1 Row
PackagingEach
Pitch1.27 mm (0.05 in)
Product TypeHeaders & Wire Housings
ProductHeaders
SeriesM50
SubcategoryHeaders & Wire Housings
Termination Post Length2.3 mm (0.091 in)
Termination StyleSolder Pin
TradenameARCHER
TypePin Strip

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.061$61.00
$0.057$171.00
$0.054$270.00
$0.051$510.00
Need more?

My Notes

Sign into see notes.