Reference Only
M50-3300542
Headers & Wire Housings ARCHER 5+5 DIL IDC Sckt CABLE CONNECTOR
Datasheet
M50-3300542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | M50 | |
| Tradename | ARCHER | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
21,924In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 54 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $105.30 | |
| $1.85 | $199.80 | |
| $1.73 | $467.10 | |
| $1.65 | $891.00 | |
| $1.63 | $1,408.32 | |
| $1.48 | $3,756.24 | |
| $1.47 | $7,382.34 |
Need more?
Associated Parts

Ribbon Cables / IDC Cables ARCHER 5+5P DIL IDC FMtoML 150MM, CBLE ASSY

Harwin
Headers & Wire Housings ARCHER 5+5 IDC VERT PCTAIL LATCH HEADER, MALE

Ribbon Cables / IDC Cables ARCHER 5+5P DIL IDC FMtoML 300MM, CBLE ASSY

Headers & Wire Housings ARCHER 5+5 IDC VERT SMT LATCH HEADER, MALE

Headers & Wire Housings ARCHER 5+5 DIL IDC ML, Au TRANSITION PLUG
Sign in to add projects and notes