Reference Only

M50-3151042

Headers & Wire Housings ARCHER 10+10 DIL SMT Au/Sn LOW PROFILE SOCKET

Manufacturer:

Mfr Part:
M50-3151042

TTI Part:
M50-3151042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesM50
TradenameARCHER
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 460 / Multiples: 46)
Quantity Unit PriceExt. Price
$3.97$1,826.20
$3.45$32,850.90
Need more?
Available Regional Inventory
460 available now at ttieurope.com

My Notes

Sign into see notes.