Reference Only

M50-3000845

Headers & Wire Housings ARCHER 8+8 DIL GOLD VERT SOCKET

Manufacturer:

Mfr Part:
M50-3000845

TTI Part:
M50-3000845

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating1 A
Housing ColorBlack
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleThrough Hole
Number of Positions16 Position
Number of Rows2 Row
PackagingTube
Pitch1.27 mm (0.05 in)
Product TypeHeaders & Wire Housings
ProductHeaders
SeriesM50
SubcategoryHeaders & Wire Housings
Termination StyleSolder Pin
TradenameARCHER
TypeReceptacle
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 864 / Multiples: 54)
Quantity Unit PriceExt. Price
$1.51$1,304.64
$1.29$23,963.04
Need more?

My Notes

Sign into see notes.