Reference Only

M50-1930005

Headers & Wire Housings ARCHER TOP JUMPER SOCKET BLUE/GOLD

Manufacturer:

Mfr Part:
M50-1930005

TTI Part:
M50-1930005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM50
TradenameARCHER
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlue
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

605In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.317$5.07
$0.264$6.60
$0.261$13.05
$0.251$25.10
$0.225$56.25
$0.223$111.50
$0.21$210.00
$0.208$520.00
Need more?
Sign in to add projects and notes