Reference Only

M50-1900005

Headers & Wire Housings ARCHER TOP JUMPER SOCKET BLACK/GOLD

Manufacturer:

Mfr Part:
M50-1900005

TTI Part:
M50-1900005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting AngleStraight
Contact PlatingGold
SeriesM50
TradenameARCHER
ApplicationBoard-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,101In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.317$5.07
$0.267$6.67
$0.264$13.20
$0.251$25.10
$0.227$56.75
$0.224$112.00
$0.217$217.00
$0.214$642.00
Need more?
Sign in to add projects and notes