Reference Only

M40-9020099

Headers & Wire Housings M40 M40-100 SKT/FREE 28AWG 150mm

Manufacturer:

Mfr Part:
M40-9020099

TTI Part:
M40-9020099

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch1 mm (0.039 in)
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM40
Wire Gauge28 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,660 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.581$1,545.46
$0.575$34,367.75
Need more?

Associated Parts

M40-1000046 Harwin
Headers & Wire Housings M40 M4 x 9mm CIRCULAR BRASS 6.5mm O/D
M40-1101000 Harwin
Mating Product

Harwin

Headers & Wire Housings M40 1.90mm SPRING PROBE 2 PART SPEAR HEAD
Sign in to add projects and notes