Reference Only
M40-9000099
Headers & Wire Housings M40 M40 1mmPitchCrimp
Datasheet
M40-9000099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 1 mm (0.039 in) | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | M40 | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,660 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $2,580.20 | |
| $0.81 | $48,413.70 |
Need more?
Associated Parts

Harwin
Headers & Wire Housings M40 M4 x 9mm CIRCULAR BRASS 6.5mm O/D

Headers & Wire Housings M40 1.90mm SPRING PROBE 2 PART SPEAR HEAD
Sign in to add projects and notes