Reference Only

M40-1000046

Headers & Wire Housings M40 M4 x 9mm CIRCULAR BRASS 6.5mm O/D

Manufacturer:

Mfr Part:
M40-1000046

TTI Part:
M40-1000046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch1.25 mm (0.049 in)
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM40
Wire Gauge32 AWG to 28 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.0368$552.00
$0.0313$31,926.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M40-1101000 Harwin
Mating Product

Harwin

Headers & Wire Housings M40 1.90mm SPRING PROBE 2 PART SPEAR HEAD
Sign in to add projects and notes