Reference Only
M300-FV31045F2
Power to the Board M300 5+5 PIN DIL VERTICAL GOLD+TIN SOCKET
Datasheet
M300-FV31045F2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 10 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 175 C | |
| Product | Connectors | |
| Series | M300 | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Resistance | 6 mOhms | |
| Housing Material | Polyamide | |
| Insulation Resistance | 100 MOhms | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 81 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.72 | $1,759.32 |
Need more?
Sign in to add projects and notes