Reference Only
M300-FV3104500
Power to the Board M300 10 SIL VERTICAL SMT HEADER TIN
Datasheet
M300-FV3104500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 10 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Product | Headers | |
| Series | M300 | |
| Packaging | Tube | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.16 | $181.44 | |
| $18.13 | $326.34 | |
| $17.57 | $948.78 | |
| $16.03 | $1,731.24 | |
| $15.77 | $3,974.04 |
Need more?
Sign in to add projects and notes