Reference Only

M300-FV10345F2

Power to the Board M300 1mm PC BOARD SOCKET TIN

Manufacturer:

Mfr Part:
M300-FV10345F2

TTI Part:
M300-FV10345F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating10 A
Voltage Rating600 V
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
Maximum Operating Temperature+ 175 C
SeriesM300
PackagingTube
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 65 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 132 / Multiples: 12)
Quantity Unit PriceExt. Price
$10.05$1,326.60
Need more?
Sign in to add projects and notes