Reference Only

M300-3250396M1

Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW

Manufacturer:

Mfr Part:
M300-3250396M1

TTI Part:
M300-3250396M1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePlug Housing
Number of Positions3 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
SeriesM300
Wire Gauge22 AWG to 18 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingEach
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,854In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.48$8.96
$3.81$38.10
$3.44$86.00
$3.40$170.00
$3.24$324.00
$2.89$1,445.00
$2.76$2,760.00
$2.58$6,450.00
Need more?

Associated Parts

Z300-902 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes