Reference Only
M300-1020045
Headers & Wire Housings 3mm Pitch Male Plug 22 AWG Straight Crimp Power Contact
Datasheet
M300-1020045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | M300 | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
5,577In Stock
2,800 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $5.56 | |
| $1.24 | $12.40 | |
| $1.21 | $30.25 | |
| $1.19 | $59.50 | |
| $1.16 | $116.00 | |
| $1.04 | $260.00 | |
| $1.00 | $500.00 | |
| $0.93 | $6,975.00 |
Need more?
Associated Parts

Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW

Headers & Wire Housings M300 10 WAY FEMALE CRIMP HSG WJS

Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Headers & Wire Housings M300, 3MM, 6P 2R FML HSG W/JSCREW

Headers & Wire Housings M300 10+10 Pos. Female DIL Vertical SMT Conn. (T+R)

Headers & Wire Housings M300 5+5 Pos Female Vertical Conn
Sign in to add projects and notes