Reference Only
M300-1010045
Headers & Wire Housings M300, FM CNT SM BORE SCKT 22 AWG AU
Datasheet
M300-1010045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Number of Positions | 1 Position | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | M300 | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 10 A | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
900In Stock
2,100 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $103.00 | |
| $0.92 | $460.00 |
Need more?
Associated Parts

Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW

Headers & Wire Housings M300 10 WAY FEMALE CRIMP HSG WJS

Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Headers & Wire Housings M300, 3MM, 6P 2R FML HSG W/JSCREW

Headers & Wire Housings M300 10+10 Pos. Female DIL Vertical SMT Conn. (T+R)

Headers & Wire Housings M300 5+5 Pos Female Vertical Conn
Sign in to add projects and notes