Reference Only
M300-0020045
Headers & Wire Housings M300, FM CNT LG BORE SCKT 18-20 AWG AU
Datasheet
M300-0020045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | M300 | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $1.94 | $19.40 | |
| $1.69 | $42.25 | |
| $1.66 | $83.00 | |
| $1.55 | $155.00 | |
| $1.43 | $429.00 | |
| $1.39 | $695.00 | |
| $1.24 | $9,300.00 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Associated Parts

Headers & Wire Housings M300, 3MM, 6P 2R FM VERT HDR PC TAIL

Headers & Wire Housings M300, 3MM, 3P 1R FM VERT HDR PC TAIL

Headers & Wire Housings M300 10 WAY FEMAL PC TAIL DIL

Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes