Reference Only
M300-0010045
Headers & Wire Housings M300, 3MM, 6P 2R, ML VRT HDR PCTL W/JSCR
Datasheet
M300-0010045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | M300 | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
71,744In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $5.55 | |
| $1.52 | $38.00 | |
| $1.50 | $75.00 | |
| $1.30 | $390.00 | |
| $1.25 | $1,250.00 | |
| $1.19 | $2,975.00 | |
| $1.17 | $5,850.00 | |
| $1.15 | $8,625.00 |
Need more?
Associated Parts

Headers & Wire Housings M300, 3MM, 6P 2R FM VERT HDR PC TAIL

Headers & Wire Housings M300, 3MM, 3P 1R FM VERT HDR PC TAIL

Headers & Wire Housings M300 10 WAY FEMAL PC TAIL DIL

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F
Sign in to add projects and notes