Reference Only

M22-7140642

Headers & Wire Housings M22 6+6 PIN DIL VERTICAL GOLD PIN HEADER

Manufacturer:

Mfr Part:
M22-7140642

TTI Part:
M22-7140642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
PackagingTube
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,029 / Multiples: 49)
Quantity Unit PriceExt. Price
$1.25$1,286.25
Need more?
Sign in to add projects and notes